DSG-Canusa 2890012302 Heatshrink Red 1.20mm Shrinkage 2:1 Flameproof

MPN
2890012302
Brand
DSG-Canusa
EAN-13
2050002968424
Order Code
11-6983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The DSG Canusa 2890012302 heatshrink is a red, non-adhesive tube with a shrinkage ratio of 2:1, available in diameters of 1.20 mm and 0.60 mm. Manufactured by DSG Canusa, it is sold by the metre and is designed for insulating and protecting electrical connections. This heatshrink is typically used in automotive, electrical, and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot