DSG-Canusa 2890032952 Heatshrink Black 3.20mm/1.60mm 2:1 Flameproof

MPN
2890032952
Brand
DSG-Canusa
EAN-13
2050002968370
Order Code
11-7000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

The DSG Canusa heatshrink, part number 2890032952, is a black, adhesive-free tubing with a 3.20 mm diameter that shrinks to 1.60 mm, sold per metre. Its 2:1 shrinkage ratio makes it ideal for providing electrical insulation and mechanical protection. This product is commonly used in automotive and industrial wiring applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot