DSG-Canusa 2890016952 Heatshrink Black 1.60mm 2:1 Shrinkage Flame-proof

MPN
2890016952
Brand
DSG-Canusa
EAN-13
2050002968356
Order Code
11-6991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

DSG Canusa manufactures the heat shrink tubing 2890016952, offering a shrinkage ratio of 2:1 and measuring 1.60 mm before shrinking and 0.80 mm after. This black, adhesive-free heatshrink is sold per metre, making it suitable for insulating and protecting cables, wires, and components. Its main applications include electrical insulation, strain relief, and abrasion protection in various industrial settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot