DSG-Canusa 2890024952 Heatshrink Black 2:1 Flame-proof Per Metre

MPN
2890024952
Brand
DSG-Canusa
EAN-13
2050002968363
Order Code
11-6994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 954 in stock

The DSG Canusa heatshrink, part number 2890024952, is a black, non-adhesive heat shrink tubing. It features a 2:1 shrinkage ratio, reducing from 2.40 mm to 1.20 mm, and is sold per metre. This product is ideal for insulation, protection, and bundling of electrical components and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot