DSG-Canusa 2890127902 Heatshrink White 12.70mm 6.40mm 2:1 Flame-proof

MPN
2890127902
Brand
DSG-Canusa
EAN-13
2050002970731
Order Code
11-7016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Produced by DSG Canusa, the heatshrink without adhesive is white and measures 12.70 mm before shrinking to 6.40 mm, providing a 2:1 shrinkage ratio. Typically sold per metre, it is ideal for insulating and protecting wires, cables, and connectors in various electrical and mechanical applications. The product ensures a secure and snug fit around components, enhancing durability and safety.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot