DSG-Canusa 2890095902 Heatshrink White 9.50mm 2:1 Flame-Proof Hose

MPN
2890095902
Brand
DSG-Canusa
EAN-13
2050002970724
Order Code
11-7013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

DSG Canusa's heatshrink without adhesive, model 2890095902, features a shrinkage ratio of 2:1, reducing in size from 9.50 mm to 4.80 mm. It is sold per metre and comes in white, making it suitable for electrical insulation, strain relief, and cable bundling. This versatile product is ideal for industries requiring reliable protection of wiring and insulation.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot