DSG-Canusa 2890048902 Heatshrink 4.80mm 2:1 Shrink White Flame-proof

MPN
2890048902
Brand
DSG-Canusa
EAN-13
2050002970700
Order Code
11-7004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

DSG Canusa's 2890048902 heatshrink without adhesive is a white, flexible tubing designed for reliable insulation. With a shrinkage ratio of 2:1, it reduces from 4.80 mm to 2.40 mm for efficient coverage and protection of wires and connections. Typically used in electrical and automotive industries, it ensures a secure, abrasion-resistant fit.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot