DSG-Canusa 2890064952 Heatshrink Black 6.40mm Flame-proof 2:1 Shrinkage

MPN
2890064952
Brand
DSG-Canusa
EAN-13
2050002968394
Order Code
11-7010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

DSG Canusa produces a heat shrink tubing, model 2890064952, with dimensions of 6.40 mm and 3.20 mm when shrunk, offering a 2:1 shrinkage ratio. This black, adhesive-free heatshrink is sold per metre and is typically used for insulating and protecting electrical connections. Suitable for various wiring applications, it effectively safeguards against environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot