DSG-Canusa 2890016302 Heatshrink Red 1.60mm 0.80mm 2:1 Flame-proof

MPN
2890016302
Brand
DSG-Canusa
EAN-13
2050002968431
Order Code
11-6988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

DSG Canusa manufactures the 2890016302 heat shrink without adhesive. It comes in red, with a diameter of 1.60 mm shrinking to 0.80 mm at a 2:1 shrinkage ratio, and is sold per metre. This product is typically used for insulating cables, wires, and electrical components in various applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot