DSG-Canusa 2890012952 Heatshrink Black 1.2mm/0.6mm Shrinkage 2:1 Flam-Retardant

MPN
2890012952
Brand
DSG-Canusa
EAN-13
2050002968349
Order Code
11-6985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

DSG Canusa manufactures the 2890012952 heatshrink, which is black and features a 2:1 shrinkage ratio, with dimensions of 1.20 mm before and 0.60 mm after shrinking. This heatshrink is sold per metre and lacks adhesive, making it suitable for applications requiring flexibility and insulation without bonding. Typical uses include electrical insulation and protection of cables and connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot