DSG-Canusa 2890064012 Heatshrink 6.40mm Transparent Flame-Proof 2:1

MPN
2890064012
Brand
DSG-Canusa
EAN-13
2050002970793
Order Code
11-7006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.887
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The DSG Canusa 2890064012 heatshrink is a transparent tube designed for insulation and protection with a shrinkage ratio of 2:1, reducing from 6.40 mm to 3.20 mm. Manufactured by DSG Canusa, this heatshrink does not contain adhesive and is sold per metre, allowing for precise length customization. It is typically used in electrical and mechanical applications for coverage and shielding of cables and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot