DSG-Canusa 2890127012 Heatshrink Transparent 12.70mm 2:1 Sold per metre

MPN
2890127012
Brand
DSG-Canusa
EAN-13
2050002970816
Order Code
11-7015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

DSG Canusa manufactures the 2890127012 heatshrink, which is a transparent heat shrink tubing without adhesive. It features a shrinkage ratio of 2:1, reducing from 12.70 mm to 6.40 mm, and is available for purchase per metre. This product is typically used for insulating and protecting electrical connections and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot