DSG-Canusa 2890012902 Heatshrink White 1.20mm 0.60mm 2:1 Shrink

MPN
2890012902
Brand
DSG-Canusa
EAN-13
2050002970663
Order Code
11-6984
Country of Origin
Germany
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

DSG Canusa manufactures the 2890012902 heatshrink, a white, adhesive-free tubing with a 2:1 shrinkage ratio. It features a wall thickness of 1.20 mm that reduces to 0.60 mm upon shrinking and is sold by the metre. This product is typically used for electrical insulation, strain relief, and cable bundling applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot