DSG-Canusa 2890048302 Heatshrink 4.80mm Red Shrinkage 2:1 Flameproof

MPN
2890048302
Brand
DSG-Canusa
EAN-13
2050002968462
Order Code
11-7002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.738
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

DSG Canusa manufactures the heatshrink tubing model 2890048302, which comes in red with a size of 4.80 mm that shrinks to 2.40 mm, offering a 2:1 shrinkage ratio. This heatshrink is supplied without adhesive and is sold per metre, making it suitable for electrical insulation, wiring protection, and environmental sealing. Typical applications include providing protection and durability for cables and wires in automotive, electrical, and industrial settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot