DSG-Canusa 2890064302 Heatshrink Red 6.40mm 3.20mm 2:1 Shrink Flameproof

MPN
2890064302
Brand
DSG-Canusa
EAN-13
2050002968479
Order Code
11-7007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.771
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

DSG Canusa manufactures the heatshrink without adhesive, model 2890064302, in a striking red colour. This product features a shrinkage ratio of 2:1, reducing from 6.40 mm to 3.20 mm, and is available for purchase per metre. Typically used for insulation and protection of wires and cables, this heatshrink is ideal for various electrical and automotive applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot