DSG-Canusa 2890064902 Heatshrink White 2:1 Flame-Proof Diverse Use

MPN
2890064902
Brand
DSG-Canusa
EAN-13
2050002970717
Order Code
11-7009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.887
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The DSG Canusa 2890064902 heatshrink is a white, adhesive-free tubing with a shrinkage ratio of 2:1, reducing its original diameter from 6.40 mm to 3.20 mm. Manufactured by DSG Canusa, this product is sold per metre, emphasizing flexibility for users. It is typically employed in electrical insulation and wire protection where a secure, snug fit is essential.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot