DSG-Canusa 2890012012 Heatshrink 2:1 Transparent 1.20mm Flame-Proof

MPN
2890012012
Brand
DSG-Canusa
EAN-13
2050002970748
Order Code
11-6981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.474
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

The DSG Canusa 2890012012 heat shrink is a transparent tube with a 2:1 shrink ratio, ideal for insulation and protection of electrical connections. It has a starting diameter of 1.20 mm, reducing to 0.60 mm upon application of heat. This heat shrink, sold per metre, is perfect for bundling wires and providing a neat, professional finish without the need for adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot