DSG-Canusa 2890032902 Heatshrink White 3.20mm 2:1 Sold per metre

MPN
2890032902
Brand
DSG-Canusa
EAN-13
2050002970694
Order Code
11-6999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.437
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The DSG Canusa heatshrink 2890032902 is a white, flexible tubing with a shrinkage ratio of 2:1, measuring 3.20 mm before shrinking to 1.60 mm. Manufactured without adhesive, it is ideal for insulation and protection of wires in electrical and electronic applications. It is sold per metre and is typically used in automotive, aerospace, and industrial sectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot