Christmas Opening Hours and Delivery Dates here
DSG-Canusa 2890016012 Heatshrink Transparent 2:1 Shrink Flame-Proof

DSG-Canusa 2890016012 Heatshrink Transparent 2:1 Shrink Flame-Proof

Order Code:

11-6986

Brand: DSG-Canusa MPN: 2890016012 EAN-13: 2050002970755

Discontinued


The DSG Canusa 2890016012 heat shrink is a transparent, adhesive-free tubing with a shrinkage ratio of 2:1, designed to have an initial diameter of 1.60 mm that shrinks down to 0.80 mm. It is sold per metre and is typically used for insulating and protecting wires and cables in electrical applications. This high-quality product is ideal for areas requiring clear visibility and a secure, snug fit.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Transparent
Halogen-free No
Material Polyolefin (irradiated)
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Trustpilot