DSG-Canusa 2890016902 Heatshrink White 1.60mm 2:1 Flame-proof per meter

DSG-Canusa 2890016902 Heatshrink White 1.60mm 2:1 Flame-proof per meter

MPN
2890016902
Brand
DSG-Canusa
EAN-13
2050002970670
Order Code
11-6990
Country of Origin
Germany

Discontinued


The DSG Canusa 2890016902 heat shrink is a white, non-adhesive tubing with a shrinkage ratio of 2:1, and dimensions of 1.60 mm before shrinkage and 0.80 mm after. Manufactured by DSG Canusa, this versatile heat shrink is sold per metre and is ideal for insulating and protecting wires and cables. Its primary application is in electrical and mechanical environments where a clean, professional finish is required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Trustpilot