TRU COMPONENTS TC-9201940 SMD LED 0805 Red 38 mcd 140° 20 mA 2 V |
18-3484
|
|
Despatched within 4 working days - 4,349 in stock
|
3+ £1.50
Price per unit Ex VAT
|
Red |
140° |
2V |
20mA |
38mcd |
(L x W x H) 2 x 1.25 x 1.1 mm |
1.1mm |
2mm |
|
|
1.25mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9201944 SMD LED Green 38 mcd 140° 20 mA 2 V 0805 |
18-3485
|
|
Despatched within 4 working days - 775 in stock
|
3+ £1.33
Price per unit Ex VAT
|
Green |
140° |
2V |
20mA |
38mcd |
(L x W x H) 2 x 1.25 x 1.1 mm |
1.1mm |
2mm |
|
|
1.25mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9201948 SMD LED Yellow 43 mcd 140° 20 mA 2 V 0805 |
18-3486
|
|
Despatched within 4 working days - 926 in stock
|
3+ £1.52
Price per unit Ex VAT
|
Yellow |
140° |
2V |
20mA |
43mcd |
(L x W x H) 2 x 1.25 x 1.1 mm |
1.1mm |
2mm |
|
|
1.25mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9201952 SMD LED blue 45 mcd 140° 20 mA 3.5 V 0805 LED |
18-3487
|
|
Despatched within 4 working days - 893 in stock
|
3+ £1.41
Price per unit Ex VAT
|
Blue |
140° |
3.5V |
20mA |
45mcd |
(L x W x H) 2 x 1.25 x 1.1 mm |
1.1mm |
2mm |
|
|
1.25mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9201956 0805 SMD LED White 40mcd 140° 20mA 3.15V |
18-3488
|
|
Despatched within 4 working days - 1,090 in stock
|
3+ £1.50
Price per unit Ex VAT
|
White |
140° |
3.15V |
20mA |
40mcd |
(L x W x H) 2 x 1.25 x 1.1 mm |
1.1mm |
2mm |
|
|
1.25mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9510488 SMD LED Red 350 mcd 120° 20 mA 2.1 V |
18-3536
|
|
|
50+ £0.108
Price per unit Ex VAT
|
Red |
120° |
2.1V |
20mA |
350mcd |
(L x W x H) 3.5 x 2.8 x 1.7 mm |
1.7mm |
3.5mm |
85°C |
-30°C |
2.8mm |
625nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510492 SMD LED Red 700 mcd 120° 20 mA 2.1 V |
18-3537
|
|
Despatched within 4 working days - 1,388 in stock
|
25+ £0.164
Price per unit Ex VAT
|
Red |
120° |
2.1V |
20mA |
700mcd |
(L x W x H) 3.5 x 2.8 x 1.7 mm |
1.7mm |
3.5mm |
85°C |
-30°C |
2.8mm |
625nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510496 SMD LED Yellow 350 mcd 120° 20 mA 2.1 V |
18-3538
|
|
Despatched within 4 working days - 946 in stock
|
50+ £0.103
Price per unit Ex VAT
|
Yellow |
120° |
2.1V |
20mA |
350mcd |
(L x W x H) 3.5 x 2.8 x 1.7 mm |
1.7mm |
3.5mm |
85°C |
-30°C |
2.8mm |
590nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510500 SMD LED Yellow 700 mcd 120° 20 mA 2.1 V SMD LEDs |
18-3539
|
|
Despatched within 4 working days - 1,721 in stock
|
25+ £0.164
Price per unit Ex VAT
|
Yellow |
120° |
2.1V |
20mA |
700mcd |
(L x W x H) 3.5 x 2.8 x 1.7 mm |
1.7mm |
3.5mm |
85°C |
-30°C |
2.8mm |
590nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510504 SMD LED Green 1120 mcd 120° 20 mA 3.1 V |
18-3541
|
|
Despatched within 4 working days - 1,615 in stock
|
20+ £0.245
Price per unit Ex VAT
|
Green |
120° |
3.1V |
20mA |
1120mcd |
(L x W x H) 3.5 x 2.8 x 1.7 mm |
1.7mm |
3.5mm |
85°C |
-30°C |
2.8mm |
525nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510508 SMD LED Blue 400 mcd 120° 20 mA 3.1 V |
18-3542
|
|
Despatched within 4 working days - 879 in stock
|
20+ £0.245
Price per unit Ex VAT
|
Blue |
120° |
3.1V |
20mA |
400mcd |
(L x W x H) 3.5 x 2.8 x 1.7 mm |
1.7mm |
3.5mm |
85°C |
-30°C |
2.8mm |
470nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510512 SMD LED White 1900 mcd 120° 20 mA 3.1 V |
18-3543
|
|
Despatched within 4 working days - 955 in stock
|
10+ £0.429
Price per unit Ex VAT
|
White |
120° |
3.1V |
20mA |
1900mcd |
(L x W x H) 3.5 x 2.8 x 1.7 mm |
1.7mm |
3.5mm |
85°C |
-30°C |
2.8mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9510516 SMD LED Warm white 1250 mcd 120° 20 mA 3.1 V |
18-3544
|
|
Despatched within 4 working days - 1,396 in stock
|
10+ £0.450
Price per unit Ex VAT
|
Warm white |
120° |
3.1V |
20mA |
1250mcd |
(L x W x H) 3.5 x 2.8 x 1.7 mm |
1.7mm |
3.5mm |
85°C |
-30°C |
2.8mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9510896 SMD LED Red 33 mcd 120 deg 5mA 1.8V |
18-3546
|
|
Despatched within 4 working days - 5,417 in stock
|
25+ £0.164
Price per unit Ex VAT
|
Red |
120° |
1.8V |
5mA |
33mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
625nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510900 SMD LED Yellow 33 mcd 120° 5 mA 1.8 V |
18-3547
|
|
Despatched within 4 working days - 4,313 in stock
|
25+ £0.184
Price per unit Ex VAT
|
Yellow |
120° |
1.8V |
5mA |
33mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
590nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510904 SMD LED Yellow-green 10 mcd 120° 5 mA 1.8 V |
18-3548
|
|
Despatched within 4 working days - 2,505 in stock
|
100+ £0.041
Price per unit Ex VAT
|
Yellow-green |
120° |
1.8V |
5mA |
10mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
570nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510908 SMD LED Orange 33 mcd 120° 5 mA 1.8 V |
18-3549
|
|
Despatched within 4 working days - 4,723 in stock
|
25+ £0.164
Price per unit Ex VAT
|
Orange |
120° |
1.8V |
5mA |
33mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
605nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510912 SMD LED Warm white 110 mcd 120° 5 mA 2.8 V |
18-3551
|
|
Despatched within 4 working days - 5,942 in stock
|
20+ £0.230
Price per unit Ex VAT
|
Warm white |
120° |
2.8V |
5mA |
110mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9510916 SMD LED Blue 27 mcd 120° 5 mA 2.8 V |
18-3552
|
|
Despatched within 4 working days - 6,038 in stock
|
50+ £0.082
Price per unit Ex VAT
|
Blue |
120° |
2.8V |
5mA |
27mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
470nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510920 SMD LED White 150mcd 120° 5mA 2.8V |
18-3553
|
|
Despatched within 4 working days - 2,710 in stock
|
25+ £0.184
Price per unit Ex VAT
|
White |
120° |
2.8V |
5mA |
150mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9510924 SMD LED Green 170 mcd 120° 5 mA 2.8 V |
18-3554
|
|
Despatched within 4 working days - 4,681 in stock
|
25+ £0.184
Price per unit Ex VAT
|
Green |
120° |
2.8V |
5mA |
170mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
525nm |
SMD LED |
1 |
TRU COMPONENTS TC-9510928 SMD LED Pink 75 mcd 120° 5 mA 2.8 V |
18-3556
|
|
Despatched within 4 working days - 4,862 in stock
|
25+ £0.164
Price per unit Ex VAT
|
Pink |
120° |
2.8V |
5mA |
75mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9510932 SMD LED Violet 100 mcd 120° 5 mA 2.8 V |
18-3557
|
|
Despatched within 4 working days - 2,938 in stock
|
20+ £0.205
Price per unit Ex VAT
|
Violet |
120° |
2.8V |
5mA |
100mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
|
SMD LED |
1 |
TRU COMPONENTS TC-9510936 SMD LED Ice blue 140 mcd 120° 5 mA 2.8 V SMD LEDs |
18-3558
|
|
Despatched within 4 working days - 1,581 in stock
|
50+ £0.082
Price per unit Ex VAT
|
Ice blue |
120° |
2.8V |
5mA |
140mcd |
(L x W x H) 1.6 x 0.8 x 0.6 mm |
0.6mm |
1.6mm |
85°C |
-40°C |
0.8mm |
|
SMD LED |
1 |