TRU COMPONENTS TC-9510936 SMD LED Ice blue 140 mcd 120° 5 mA 2.8 V SMD LEDs

MPN
TC-9510936
EAN-13
4064161184227
Order Code
18-3558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,581 in stock

TruComponents TC-9510936 is an SMD LED that emits an ice blue light with a luminous intensity of 140 millicandelas. This LED operates at a forward current of 5 milliamperes and a forward voltage of 2.8 volts, with a viewing angle of 120 degrees, making it suitable for applications requiring a broad light dispersion. It is primarily used in compact electronic devices where space constraints necessitate surface mount technology, such as backlighting for displays, indicators in consumer electronics, and decorative lighting. The efficiency and reliability of the TC-9510936 make it a preferred choice for engineers designing sophisticated illumination solutions in tight design spaces.
Type SMD LED
LED Colour Ice blue
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 140mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Width 0.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot