TRU COMPONENTS TC-9510492 SMD LED Red 700 mcd 120° 20 mA 2.1 V

MPN
TC-9510492
EAN-13
4064161183190
Order Code
18-3537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,388 in stock

TruComponents TC-9510492 is a surface-mount device (SMD) light-emitting diode (LED) characterised by its red colour emission. This LED delivers a luminous intensity of 700 millicandela and operates within a viewing angle of 120 degrees, making it suitable for wide-angle applications where visibility from various directions is important. The device functions optimally at a forward current of 20 milliamperes and a forward voltage of 2.1 volts. These attributes make it ideal for applications in electronic displays, indicator lights, and other circuits where compact, energy-efficient lighting is required. The TruComponents SMD LED is well-suited for integration into printed circuit board assemblies due to its small footprint and ease of automation in the assembly process.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 700mcd
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.7 mm
Height 1.7mm
Length 3.5mm
Maximum Temperature 85°C
Min. temperature -30°C
Wavelength 625nm
Width 2.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot