TRU COMPONENTS TC-9510916 SMD LED Blue 27 mcd 120° 5 mA 2.8 V

MPN
TC-9510916
EAN-13
4064161183510
Order Code
18-3552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,038 in stock

TruComponents TC-9510916 is an SMD LED featuring a blue light output with a luminous intensity of 27 millicandelas and a wide viewing angle of 120 degrees. Operating at a forward current of 5 mA and a forward voltage of 2.8 volts, this LED is well-suited for applications where compact size and low power consumption are essential. Commonly used in indicator lights, backlighting for displays, and decorative lighting applications, this LED offers reliable performance and is designed for surface-mount technology, making it an ideal choice for modern electronic designs where space optimisation is critical. The device is particularly favoured in circuits requiring a predictable and steady light source without excessive heat generation.
Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 27mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Wavelength 470nm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot