TRU COMPONENTS TC-9510904 SMD LED Yellow-green 10 mcd 120° 5 mA 1.8 V

MPN
TC-9510904
EAN-13
4064161183480
Order Code
18-3548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,505 in stock

TruComponents TC-9510904 is an SMD LED designed to deliver reliable performance in electronic circuits requiring a yellow-green light output. This LED emits a luminous intensity of 10 millicandelas, catering to applications that need moderate brightness levels. Engineered with a wide viewing angle of 120 degrees, it ensures uniform light dispersion across the intended area. Operating at a forward current of 5 milliamperes and a forward voltage of 1.8 volts, it is an energy-efficient choice for battery-operated devices, display backlighting, and status indicators. Its compact surface-mount design optimises space on printed circuit boards, making it an ideal component for miniaturised consumer electronics and portable gadgets.
Type SMD LED
LED Colour Yellow-green
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 5mA
Luminosity 10mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Wavelength 570nm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot