TRU COMPONENTS TC-9510488 SMD LED Red 350 mcd 120° 20 mA 2.1 V

TRU COMPONENTS TC-9510488 SMD LED Red 350 mcd 120° 20 mA 2.1 V

MPN
TC-9510488
EAN-13
4064161183183
Order Code
18-3536
Country of Origin
China

Discontinued


TruComponents TC-9510488 represents a high-performance SMD LED designed to meet a range of electronic application requirements. It emits a vibrant red light with an intensity of 350 millicandela and a broad viewing angle of 120 degrees, making it suitable for applications that require wide light dispersion. This LED operates efficiently with a forward current of 20 milliamperes and a forward voltage of 2.1 volts, ensuring optimal performance in low-power circuits. Its compact surface-mount design allows for space-saving integration on printed circuit boards, making it ideal for use in consumer electronics, automotive displays, and signalling systems. The product offers robust performance and reliability, which are critical in engineering applications that demand precision and durability.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 350mcd
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.7 mm
Height 1.7mm
Length 3.5mm
Maximum Temperature 85°C
Min. temperature -30°C
Wavelength 625nm
Width 2.8mm

Alternatives (2)


Trustpilot