TRU COMPONENTS TC-9510928 SMD LED Pink 75 mcd 120° 5 mA 2.8 V

MPN
TC-9510928
EAN-13
4064161184203
Order Code
18-3556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,862 in stock

TruComponents TC-9510928 is an SMD LED featuring a pink light emission with a luminous intensity of 75 millicandela, offering a broad viewing angle of 120 degrees. This LED operates with a forward current of 5 milliamperes and a forward voltage of 2.8 volts, making it suitable for applications that require low power consumption and high efficiency. Due to its surface-mount design, it is ideal for integration on densely populated printed circuit boards, commonly used in applications such as backlighting for displays, indicators in consumer electronics, and customised lighting solutions. Its compact size and efficient performance make it a versatile choice for engineers seeking reliable LED components in various electronic and lighting projects.
Type SMD LED
LED Colour Pink
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 75mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot