TRU COMPONENTS TC-9510896 SMD LED Red 33 mcd 120 deg 5mA 1.8V

MPN
TC-9510896
EAN-13
4064161183466
Order Code
18-3546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,417 in stock

TruComponents TC-9510896 is a surface-mount device (SMD) light-emitting diode (LED) designed to deliver a luminous intensity of 33 millicandelas with a viewing angle of 120 degrees. This red LED operates optimally at a forward current of 5 milliamperes and a forward voltage of 1.8 volts, striking a balance between brightness and power efficiency. Its compact SMD configuration makes it suitable for space-constrained applications, and it is ideal for use in electronic devices requiring efficient indicator lights such as displays, keypads, and status indicators. Engineers may find this component beneficial for projects needing reliable, low-power visual feedback in a robust form factor.
Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 5mA
Luminosity 33mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Wavelength 625nm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot