TRU COMPONENTS TC-9510516 SMD LED Warm white 1250 mcd 120° 20 mA 3.1 V

MPN
TC-9510516
EAN-13
4064161183251
Order Code
18-3544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,396 in stock

TruComponents TC-9510516 is a Surface Mount Device (SMD) LED that emits warm white light. This LED delivers a luminous intensity of 1250 millicandelas with a wide viewing angle of 120 degrees, making it well-suited for applications requiring broad light dispersion. It operates at a forward current of 20 mA and a forward voltage of 3.1 V, providing efficient performance for low-power designs. Due to its reliable illumination characteristics, this LED is ideal for use in backlighting, indicator lights, and display systems where colour consistency and energy efficiency are essential. Its compact SMD form factor allows it to be easily integrated into densely packed electronic assemblies.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 3.1V
Forward Current 20mA
Luminosity 1250mcd
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.7 mm
Height 1.7mm
Length 3.5mm
Maximum Temperature 85°C
Min. temperature -30°C
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot