TRU COMPONENTS TC-9510496 SMD LED Yellow 350 mcd 120° 20 mA 2.1 V

MPN
TC-9510496
EAN-13
4064161183206
Order Code
18-3538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 946 in stock

TruComponents TC-9510496 is a high-performance Surface-Mounted Device (SMD) LED offering a yellow emission with a luminous intensity of 350 millicandela (mcd) and a wide viewing angle of 120 degrees. Designed to operate efficiently at a forward current of 20 milliamperes (mA) and a forward voltage of 2.1 volts (V), this LED is well-suited for applications that require reliable and consistent light output, such as indicator lights, backlighting, and general illumination in compact electronic devices. Its robust design and low power consumption make it an ideal choice for use in modern printed circuit boards across industries such as consumer electronics and automotive manufacturing.
Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 350mcd
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.7 mm
Height 1.7mm
Length 3.5mm
Maximum Temperature 85°C
Min. temperature -30°C
Wavelength 590nm
Width 2.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot