TRU COMPONENTS TC-9510920 SMD LED White 150mcd 120° 5mA 2.8V

MPN
TC-9510920
EAN-13
4064161184197
Order Code
18-3553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,710 in stock

TruComponents TC-9510920 provides a compact and efficient solution within the category of SMD LEDs. This white light-emitting diode achieves a luminous intensity of 150 millicandelas with a wide viewing angle of 120 degrees, making it a suitable choice for diverse lighting applications where broad illumination is required. Operating at a forward current of 5 milliamperes and a forward voltage of 2.8 volts, this LED offers energy-efficient performance ideal for integration into electronic circuits, display backlighting, and status indication systems. The surface-mount design allows ease of installation and enhanced reliability in various engineering applications, including consumer electronics, automotive lighting, and industrial control systems.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 150mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Width 0.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot