TRU COMPONENTS TC-9201956 0805 SMD LED White 40mcd 140° 20mA 3.15V

MPN
TC-9201956
EAN-13
4064161149370
Order Code
18-3488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,090 in stock

TruComponents TC-9201956 is a surface-mount device LED offered in an 0805 package, providing a white light output with an intensity of 40 millicandelas (mcd). This LED operates at a forward current of 20 milliamps (mA) and a typical forward voltage of 3.15 volts (V), delivering broad light dispersion with a viewing angle of 140 degrees. The compact SMD configuration makes it ideal for compact circuit board applications such as backlighting, indication, and display illumination in various engineering fields including consumer electronics, automotive, and telecommunications. With its reliable performance, the TC-9201956 ensures efficient integration into designs that require uniform light distribution and low power consumption. Its small form factor allows engineers to optimise space on printed circuit boards while maintaining high luminosity and consistent colour output.
Type SMD LED
LED Colour White
Viewing Angle 140°
Forward Voltage 3.15V
Forward Current 20mA
Luminosity 40mcd
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.1 mm
Height 1.1mm
Length 2mm
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot