TRU COMPONENTS TC-9510932 SMD LED Violet 100 mcd 120° 5 mA 2.8 V

MPN
TC-9510932
EAN-13
4064161184210
Order Code
18-3557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.205
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,938 in stock

TruComponents TC-9510932 is a surface-mount device (SMD) LED designed to emit violet light with an intensity of 100 millicandelas. This LED operates at a forward current of 5 milliamperes and a forward voltage of 2.8 volts, delivering a wide viewing angle of 120 degrees, making it suitable for applications requiring even light distribution. Typical engineering applications for this component include use in electronic display panels, automotive lighting systems, and instrumentation indicators where precise and controlled lighting is crucial. Due to its compact SMD form factor, the LED is ideal for space-constrained designs, allowing for easy integration into printed circuit boards (PCBs). The reliable performance and specific light wavelength of this violet LED make it a preferred choice for custom lighting solutions in various industrial and commercial electronics.
Type SMD LED
LED Colour Violet
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 100mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot