TRU COMPONENTS TC-9510508 SMD LED Blue 400 mcd 120° 20 mA 3.1 V

MPN
TC-9510508
EAN-13
4064161183237
Order Code
18-3542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 879 in stock

TruComponents TC-9510508 is an SMD LED characterised by its blue emission with a luminous intensity of 400 millicandela, a viewing angle of 120 degrees, and an operating current of 20 milliamperes at a forward voltage of 3.1 volts. This surface-mount device is designed for applications requiring precise light output and spatial distribution, making it ideal for use in compact electronic assemblies where space efficiency is crucial. Typical applications include status indicators, backlighting for displays, and general illumination in consumer electronics, automotive dashboards, and instrumentation panels. The robust design of the TC-9510508 ensures consistent performance in a range of environmental conditions, catering to the demanding requirements of modern electronic products.
Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.1V
Forward Current 20mA
Luminosity 400mcd
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.7 mm
Height 1.7mm
Length 3.5mm
Maximum Temperature 85°C
Min. temperature -30°C
Wavelength 470nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot