TRU COMPONENTS TC-9510504 SMD LED Green 1120 mcd 120° 20 mA 3.1 V

MPN
TC-9510504
EAN-13
4064161183220
Order Code
18-3541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,655 in stock

TruComponents TC-9510504 is an SMD LED that offers a vibrant green light output with a luminous intensity of 1120 millicandelas and a viewing angle of 120 degrees, powered by a forward current of 20 mA and a forward voltage of 3.1 volts. This surface-mount device is optimised for efficient electronic applications where compactness and high visibility are required. Its reliable performance makes it suitable for various engineering applications, including use in indicators, backlighting, and display systems, where precise light emission and consistent performance are essential. The device is compatible with automated placement equipment, facilitating ease of integration into printed circuit board designs.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.1V
Forward Current 20mA
Luminosity 1120mcd
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.7 mm
Height 1.7mm
Length 3.5mm
Maximum Temperature 85°C
Min. temperature -30°C
Wavelength 525nm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot