TRU COMPONENTS TC-9510512 SMD LED White 1900 mcd 120° 20 mA 3.1 V

MPN
TC-9510512
EAN-13
4064161183244
Order Code
18-3543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.429
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 955 in stock

TruComponents TC-9510512 SMD LED offers a robust design tailored for versatile usage in various electronics applications. This white SMD LED delivers a luminous intensity of 1900 millicandela with a viewing angle of 120 degrees, ensuring optimal light dispersion. It operates efficiently at a forward current of 20 milliamperes and a forward voltage of 3.1 volts, making it suitable for power-sensitive applications. Its compact surface-mount design allows for seamless integration into printed circuit boards, beneficial in industries ranging from consumer electronics to automotive lighting. This LED is well-suited for applications requiring precise illumination and energy efficiency, including display backlighting and indicator lighting.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.1V
Forward Current 20mA
Luminosity 1900mcd
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.7 mm
Height 1.7mm
Length 3.5mm
Maximum Temperature 85°C
Min. temperature -30°C
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot