TRU COMPONENTS TC-9510908 SMD LED Orange 33 mcd 120° 5 mA 1.8 V

MPN
TC-9510908
EAN-13
4064161183497
Order Code
18-3549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,723 in stock

TruComponents TC-9510908 is a surface-mount device (SMD) LED that emits orange light with a luminous intensity of 33 millicandela, a viewing angle of 120 degrees, and operates at a forward current of 5 milliamperes and a forward voltage of 1.8 volts. This component, known for its compact size and efficient energy consumption, is ideal for use in applications requiring clear indication or backlighting in electronic devices, where space is at a premium. Typically employed in displays, status indicators, or any circuit demanding a low-power lighting solution, this LED offers reliability and consistent performance across a range of low-current electronic applications.
Type SMD LED
LED Colour Orange
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 5mA
Luminosity 33mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Wavelength 605nm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot