TRU COMPONENTS TC-9510912 SMD LED Warm white 110 mcd 120° 5 mA 2.8 V

MPN
TC-9510912
EAN-13
4064161183503
Order Code
18-3551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,942 in stock

TruComponents TC-9510912 is an SMD LED that emits a warm white light with a luminous intensity of 110 millicandela and a wide viewing angle of 120 degrees. Designed for efficiency, it operates at a current of 5 milliamperes and has a forward voltage of 2.8 volts, making it suitable for low power, compact electronic designs. Its surface-mount design makes it ideal for applications such as backlighting, indicator lights, and general-purpose lighting in consumer electronics and automotive controls. This component is valued for its reliable performance in environments requiring efficient light output with minimal power consumption. Its warm white emission is particularly beneficial in settings where natural and comfortable lighting is prioritised.
Type SMD LED
LED Colour Warm white
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 110mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Width 0.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot