TRU COMPONENTS TC-9201948 SMD LED Yellow 43 mcd 140° 20 mA 2 V 0805

MPN
TC-9201948
EAN-13
4064161149356
Order Code
18-3486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

TruComponents TC-9201948 is an SMD LED designed for surface-mount applications, featuring a compact 0805 package. This yellow LED delivers a luminous intensity of 43 millicandela and offers a viewing angle of 140 degrees, ensuring visibility across a wide field of view. It operates efficiently at a forward current of 20 milliamps and a forward voltage of 2 volts, making it suitable for power-sensitive applications. Typically employed in indicators, backlighting, and display panels, the device offers reliable performance for electronic products requiring precise and consistent illumination. Its compact size and robust design are ideal for space-constrained PCB environments where reliability and performance are critical.
Type SMD LED
LED Colour Yellow
Viewing Angle 140°
Forward Voltage 2V
Forward Current 20mA
Luminosity 43mcd
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.1 mm
Height 1.1mm
Length 2mm
Width 1.25mm

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot