TRU COMPONENTS TC-9201944 SMD LED Green 38 mcd 140° 20 mA 2 V 0805

MPN
TC-9201944
EAN-13
4064161149349
Order Code
18-3485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 775 in stock

TruComponents TC-9201944 is a surface-mount device (SMD) LED designed in an 0805 package, emitting green light with a luminous intensity of 38 millicandela. Operating efficiently, it features a beam angle of 140 degrees and requires a forward current of 20 milliamperes at a voltage of 2 volts. This LED is ideally suited for applications including backlighting, indicators, and small-scale signalling systems where compact, highly visible electronic components are essential. Its robust design ensures reliability and performance in demanding environments, making it a versatile choice for integration into circuit boards where space is at a premium.
Type SMD LED
LED Colour Green
Viewing Angle 140°
Forward Voltage 2V
Forward Current 20mA
Luminosity 38mcd
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.1 mm
Height 1.1mm
Length 2mm
Width 1.25mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot