TRU COMPONENTS TC-9510900 SMD LED Yellow 33 mcd 120° 5 mA 1.8 V

MPN
TC-9510900
EAN-13
4064161183473
Order Code
18-3547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,313 in stock

TruComponents TC-9510900 is a surface-mount device LED emitting yellow light with a luminous intensity of 33 millicandela and a viewing angle of 120 degrees. This SMD LED operates efficiently at a forward current of 5 mA and a forward voltage of 1.8 volts, making it suitable for low-power applications where precise energy management is essential. Due to its compact size and reliable performance, the TC-9510900 is commonly used in indicators, displays, and backlighting applications within varied electronic devices. Its SMD design allows for ease of integration into PCB layouts, catering to engineers focused on developing streamlined and cost-effective electronic solutions.
Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 5mA
Luminosity 33mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Wavelength 590nm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot