TRU COMPONENTS TC-9201940 SMD LED 0805 Red 38 mcd 140° 20 mA 2 V

MPN
TC-9201940
EAN-13
4064161149332
Order Code
18-3484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,349 in stock

TruComponents TC-9201940, a surface-mount device (SMD) LED in the 0805 package size, provides a reliable and efficient solution for electronic lighting applications. This SMD LED emits red light with a luminous intensity of 38 millicandela and features a wide viewing angle of 140 degrees, making it suitable for applications requiring uniform illumination over a broad area. Operating at a forward current of 20 milliamperes and a forward voltage of 2 volts, this component is optimised for low-power circuits, contributing to energy-efficient designs. It is ideally used in applications such as indicator lights, status displays, and backlighting for instrumentation panels, where compactness and effective light output are crucial. Robust construction and reliable performance help ensure the LED's suitability for various engineering projects that demand durability and consistency.
Type SMD LED
LED Colour Red
Viewing Angle 140°
Forward Voltage 2V
Forward Current 20mA
Luminosity 38mcd
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.1 mm
Height 1.1mm
Length 2mm
Width 1.25mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot