TRU COMPONENTS TC-9510500 SMD LED Yellow 700 mcd 120° 20 mA 2.1 V SMD LEDs

MPN
TC-9510500
EAN-13
4064161183213
Order Code
18-3539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,721 in stock

TruComponents presents the TC-9510500, an SMD LED that emits a yellow light intensity of 700 millicandela with a viewing angle of 120 degrees. Operating at a forward current of 20 mA and a forward voltage of 2.1 V, this surface-mount LED is designed for efficient performance in applications requiring precise and consistent light output. Its compact size and reliable construction make it well-suited for use in electronic displays, indicators, and a range of lighting devices where space constraints and power efficiency are priorities. The LED's design facilitates integration into automated assembly processes, contributing to its suitability in modern electronic manufacturing and assembly practices. This component is an ideal choice for engineers looking to enhance device visibility and functionality while maintaining low power consumption.
Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 700mcd
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.7 mm
Height 1.7mm
Length 3.5mm
Maximum Temperature 85°C
Min. temperature -30°C
Wavelength 590nm
Width 2.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot