TRU COMPONENTS TC-9201952 SMD LED blue 45 mcd 140° 20 mA 3.5 V 0805 LED

MPN
TC-9201952
EAN-13
4064161149363
Order Code
18-3487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 904 in stock

TruComponents TC-9201952 is a highly efficient surface-mount device (SMD) light-emitting diode (LED) that emits a blue light with an intensity of 45 millicandela and features a viewing angle of 140 degrees. Rated for a forward current of 20 milliamperes and a forward voltage of 3.5 volts, this 0805 package LED is well-suited for compact, densely populated circuit board assemblies requiring reliable illumination. Its robust performance makes it ideal for use in applications such as backlighting, indicators, and signal transmission in communication devices. The SMD design facilitates ease of placement on automated production lines, ensuring operational efficiency and consistency in manufacturing processes. This blue LED offers a dependable solution for engineers seeking high-quality, space-saving components in their electronic designs.
Type SMD LED
LED Colour Blue
Viewing Angle 140°
Forward Voltage 3.5V
Forward Current 20mA
Luminosity 45mcd
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.1 mm
Height 1.1mm
Length 2mm
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot