TRU COMPONENTS TC-9510924 SMD LED Green 170 mcd 120° 5 mA 2.8 V

MPN
TC-9510924
EAN-13
4064161183527
Order Code
18-3554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,681 in stock

TruComponents TC-9510924 is a surface-mount device (SMD) LED characterised by its vibrant green emission. Delivering a luminous intensity of 170 millicandelas, this LED ensures efficient light dispersion with a viewing angle of 120 degrees, making it suitable for a wide range of applications. Operating at a forward current of 5 mA and a voltage of 2.8 V, it offers energy efficiency suitable for compact, power-sensitive designs. This component is ideally suited for use in consumer electronics, signal indicators, and backlighting in display technologies where precise and consistent illumination is paramount. The TC-9510924 is a reliable choice for engineers seeking a durable LED solution with optimised performance parameters.
Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 170mcd
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.6 mm
Height 0.6mm
Length 1.6mm
Maximum Temperature 85°C
Min. temperature -40°C
Wavelength 525nm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot