Phoenix Contact 0201155 EB 2-6 Bridge Insert for DFK 4 Clamp 1 piece |
12-6584
|
|
Despatched within 4 working days - 39 in stock
|
10+ £0.796
Price per unit Ex VAT
|
|
2 |
Grey |
DFK 4 |
Screws |
2 |
100 |
|
32 |
(LxW) 77.35mmx6.2mm |
|
|
|
Polyamide |
EB 2- 6 |
|
6.2mm |
Screwable |
|
2 |
Phoenix Contact 0202138 EB 10-8 Bridge Insert Detachable Insulated |
12-6587
|
|
Despatched within 4 working days - 46 in stock
|
2+ £3.99
Price per unit Ex VAT
|
57A |
10 |
Grey |
UK 6 N |
Screw Terminal |
|
1 pc(s) |
Copper Alloy, Silver-Plated |
57 |
|
|
|
|
|
EB 10- 8 |
|
8mm |
Screwable |
57 A |
|
Phoenix Contact 0203137 EB 10-10 Insulated Bridge Comb Detachable |
12-6588
|
|
Despatched within 4 working days - 91 in stock
|
1+ £5.39
Price per unit Ex VAT
|
70A |
10 |
Grey |
UK 10 N |
Screw Terminal |
|
1 pc(s) |
Copper |
70 |
|
|
|
|
|
EB 10-10 |
|
10mm |
Screwable |
70 A |
|
Phoenix Contact 0203153 EB 2-10 Bridge Insert for HDFK 10 Terminal |
12-6589
|
|
Despatched within 4 working days - 48 in stock
|
5+ £0.806
Price per unit Ex VAT
|
|
2 |
Grey |
HDFK 10 |
Screw Terminal |
2 |
100 |
Copper |
|
|
|
|
|
Plastic |
EB 2-10 |
|
10mm |
Screwable |
70 A |
2 |
Phoenix Contact 3005947 Jumper 1 piece Cross-Bridging ST/STI/UT/PT 10 |
12-7287
|
|
Despatched within 4 working days - 67 in stock
|
3+ £1.01
Price per unit Ex VAT
|
57A |
2 |
Red |
|
|
2 |
|
|
10 |
|
|
FBS 2-10 |
|
|
|
Jumper |
10.2mm |
Pluggable |
57 A |
2 |
Phoenix Contact 3005950 FBS Plug-in Bridge 2 Positions Red |
12-7288
|
|
Despatched within 4 working days - 13 in stock
|
1+ £12.28
Price per unit Ex VAT
|
|
2 |
Red |
|
Connector |
2 |
2 |
Copper |
76 |
|
Yes |
|
|
Polyamide |
FBS 2-12 |
|
12mm |
Pluggable |
76 A |
|
Phoenix Contact 3005963 FBS Plug-in Bridge 2 Positions Red |
12-7289
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.74
Price per unit Ex VAT
|
|
2 |
Red |
|
Connector |
2 |
|
Copper |
100 |
|
Yes |
|
44.5mm |
Polyamide |
FBS 2-16 |
|
16mm |
Pluggable |
|
|
Phoenix Contact 3030161 Jumper 2 Poles Red 1 piece |
12-7304
|
|
Despatched within 4 working days - 528 in stock
|
10+ £0.336
Price per unit Ex VAT
|
|
2 |
Red |
|
Connector |
2 |
50 |
|
24 |
(LxW) 23.4mmx9.8mm |
|
|
23.4mm |
Polyamide |
FBS 2-5 |
|
5.2mm |
Pluggable |
24 A |
2 |
Phoenix Contact 3030174 Jumper 3 Poles Red 1 piece(s) |
12-7305
|
|
Despatched within 4 working days - 211 in stock
|
5+ £0.630
Price per unit Ex VAT
|
|
3 |
Red |
|
Connector |
3 |
50 |
Copper |
24 |
Width 14.2 mm x Height 3 mm x Depth 23 mm; Pitch 5.2 mm |
|
|
23mm |
Polyamide |
FBS 3-5 |
|
5.2mm |
Pluggable |
24 A |
3 |
Phoenix Contact 3030187 FBS 4-5 Jumper 1 piece For Cross-Bridging Terminals |
12-7306
|
|
Despatched within 4 working days - 553 in stock
|
3+ £1.01
Price per unit Ex VAT
|
24A |
4 |
Red |
|
Screw Terminal |
4 |
|
|
24 |
|
|
FBS 4-5 |
|
|
|
Jumper |
5.2mm |
Pluggable |
24 A |
4 |
Phoenix Contact 3030213 Jumper 1 piece 10 Poles Red |
12-7307
|
|
Despatched within 4 working days - 131 in stock
|
2+ £6.24
Price per unit Ex VAT
|
|
10 |
Red |
|
Connector |
|
Pack of 10 |
|
|
|
|
|
23.4mm |
|
FBS 10-5 |
|
5.2mm |
Pluggable |
24 A |
10 |
Phoenix Contact 3030242 FBS 3-6 Jumper for Cross-Bridging at Terminal Centre |
12-7308
|
|
Despatched within 4 working days - 163 in stock
|
5+ £0.709
Price per unit Ex VAT
|
32A |
3 |
Red |
|
Connector |
3 |
|
Copper |
32 |
|
|
FBS 3-6 |
|
Plastic |
|
Jumper |
6.2mm |
Pluggable |
32 A |
3 |
Phoenix Contact 3030271 Jumper for ST 4/STI 4/QTC 2.5/UT 4/UTN 4 |
12-7309
|
|
Despatched within 4 working days - 25 in stock
|
2+ £3.12
Price per unit Ex VAT
|
32A |
10 |
Red |
|
Spring-Loaded Connector |
|
|
Copper |
32 |
|
|
FBS 10-6 |
|
|
|
Jumper |
6.2mm |
Pluggable |
32 A |
10 |
Phoenix Contact 3030284 FBS 2-8 Jumper for Terminal Cross-Bridging |
12-7310
|
|
Despatched within 4 working days - 838 in stock
|
10+ £0.496
Price per unit Ex VAT
|
41A |
2 |
Red |
|
Connector |
2 |
25 |
|
41 |
(W x H x D) 14.7 x 30.1 x 30.1 mm; Pitch 8.2 mm |
|
FBS 2-8 |
14.7mm |
Polyamide |
|
Jumper |
8.2mm |
Pluggable |
41 A |
2 |
Phoenix Contact 3030297 FBS 3-8 Jumper for Terminal Centre Cross-Bridging |
12-7311
|
|
Despatched within 4 working days - 224 in stock
|
3+ £0.981
Price per unit Ex VAT
|
41A |
3 |
Red |
|
Connector |
3 |
1 |
Copper |
41 |
|
|
FBS 3-8 |
|
Copper |
|
Jumper |
8.2mm |
Pluggable |
41 A |
3 |
Phoenix Contact 3030336 Jumper Compatible with ST 4 STI 4 QTC 2.5 UT 4 |
12-7312
|
|
Despatched within 4 working days - 1,259 in stock
|
10+ £0.350
Price per unit Ex VAT
|
32A |
2 |
Red |
|
|
2 |
|
Silver |
2.5 |
|
|
FBS 2-6 |
|
|
|
Jumper |
6.2mm |
Pluggable |
32 A |
2 |
Phoenix Contact 3032237 FBS Plug-in Bridge 2 Positions Grey |
12-7318
|
|
Despatched within 4 working days - 2 in stock
|
1+ £17.97
Price per unit Ex VAT
|
|
2 |
Grey |
|
Connector |
2 |
50 |
Copper |
32 |
(W x H x D) 10.7 x 23 x 23 mm |
Yes |
|
10.7mm |
Polyamide |
FBS 2-6 GY |
|
6.2mm |
Pluggable |
32 A |
|
Phoenix Contact 3032567 FBS Plug-in Bridge 2 Positions Blue |
12-7322
|
|
Despatched within 4 working days - 32 in stock
|
1+ £5.18
Price per unit Ex VAT
|
|
2 |
Blue |
|
Connector |
2 |
10 pc |
|
41 |
(W x H x D) 14.7 x 30.1 x 30.1 mm; Pitch 8.2 mm |
Yes |
|
14.7mm |
Polyamide |
FBS 2-8 BU |
|
8.2mm |
Pluggable |
41 A |
|
Phoenix Contact 3034468 SB-ME 2-8 Switching Jumper 2 Pos Grey/Orange |
12-7329
|
|
Despatched within 4 working days - 19 in stock
|
1+ £23.64
| 1+ |
£23.64 |
| 10+ |
£21.95 |
| 100+ |
£21.44 |
Price per unit Ex VAT
|
|
2 |
Multicolour |
|
Connector |
2 |
10 |
|
30 |
(LxW) 25.8mmx5.6mm |
Yes |
|
24.7mm |
Polyamide |
SB-ME 2-8 |
|
8.2mm |
Pluggable |
30 A |
2 |
Phoenix Contact 3036893 Plug-in Bridge FBS 4-5 BU 4 Positions Blue |
12-7337
|
|
Despatched within 4 working days - 5 in stock
|
1+ £47.44
| 1+ |
£47.44 |
| 10+ |
£44.89 |
| 100+ |
£44.62 |
Price per unit Ex VAT
|
|
4 |
Blue |
|
Connector |
4 |
50 |
Copper |
24 |
(Pitch) 5.2mm |
Yes |
|
|
Polyamide |
FBS 4-5 BU |
|
5.2mm |
Pluggable |
41 A |
|
Phoenix Contact 3036929 Plug-in Bridge FBS 20 20 Positions Blue |
12-7339
|
|
Despatched within 4 working days - 6 in stock
|
1+ £54.63
| 1+ |
£54.63 |
| 10+ |
£52.11 |
| 100+ |
£51.86 |
Price per unit Ex VAT
|
|
20 |
Blue |
|
Connector |
20 |
10 |
Copper |
24 |
Pitch: 5.2 mm; Poles: 20 |
Yes |
|
|
Polyamide |
FBS 20-5 BU |
|
5.2mm |
Pluggable |
24 A |
|
Phoenix Contact 3038930 FBS Plug-in Bridge 50 Positions Red |
12-7340
|
|
Despatched within 4 working days - 2 in stock
|
1+ £185.62
Price per unit Ex VAT
|
|
50 |
Red |
|
Connector |
|
Packing unit: 10 pc |
Copper |
24 |
|
Yes |
|
|
Polyamide |
FBS 50-5 |
|
5.2mm |
Pluggable |
24 A |
50 |
Phoenix Contact 3039007 FBS Plug-In Bridge 10 Positions Grey |
12-7343
|
|
Despatched within 4 working days - 2 in stock
|
1+ £25.71
Price per unit Ex VAT
|
|
10 |
Grey |
|
Connector |
|
10 |
Copper |
24 |
|
Yes |
|
|
Polyamide |
FBS 10-5 GY |
|
5.2mm |
Pluggable |
24 A |
|
Phoenix Contact 3118135 EBS 10-8 Jumper For HDFK 4 Clamp 1 piece(s) |
12-7353
|
|
Back order - 100,000,000 availableBack-order availability date - 14/11/2026
|
2+ £3.10
| 2+ |
£3.10 |
| 10+ |
£2.90 |
| 100+ |
£2.79 |
Price per unit Ex VAT
|
41A |
10 |
Grey |
HDFK 4 |
Screw Terminal |
|
1 pc(s) |
|
41 |
|
|
|
|
|
EBS 10- 8 |
|
8mm |
Screwable |
41 A |
10 |
Phoenix Contact 3260157 Jumper PTPOWER 95 Red 1 piece Robust Connection |
12-7578
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.06
Price per unit Ex VAT
|
|
2 |
Red |
PTPOWER 95 |
|
|
1 |
|
|
|
|
|
|
|
EB 2-25/PT |
|
25mm |
Screwable |
|
|