Phoenix Contact 0202138 EB 10-8 Bridge Insert Detachable Insulated

Image Representative of Range

Phoenix Contact 0202138 EB 10-8 Bridge Insert Detachable Insulated

MPN
0202138
EAN-13
2050000256394
Order Code
12-6587
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Phoenix Contact 0202138 EB 10-8 Bridge Insert is a component for terminal strips or blocks with screw connections. It facilitates continuity and efficient electrical connection in switchboard terminals. This bridge insert is typically used in industrial electrical panels to manage and distribute electrical circuits effectively.
Current Rating 57A
Type Jumper
Number of Ways 10
Colour Grey
Compatible with (details) UK 6 N
Connection (type) Screw Terminal
Contact Material Copper Alloy, Silver-Plated
Content 1 pc(s)
Current Rating (A) 57
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute EB 10- 8
Model N/A
Modular spacing 8mm
Mounting method Screwable
Nominal Current 57 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +105°C
Width (mm) 8
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot