Phoenix Contact 3260157 Jumper PTPOWER 95 Red 1 piece Robust Connection

Image Representative of Range

Phoenix Contact 3260157 Jumper PTPOWER 95 Red 1 piece Robust Connection

MPN
3260157
EAN-13
2050001728876
Order Code
12-7578
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact produces the 3260157 jumper, compatible with PTPOWER 95 and available in red. This jumper facilitates continuity in serial and switchboard terminals. It is typically used in electrical applications for efficient connectivity and reliable power distribution.
Type Jumper
Number of Ways 2
Colour Red
Compatible with (details) PTPOWER 95
Content 1
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute EB 2-25/PT
Model N/A
Modular spacing 25mm
Mounting method Screwable
Number of bridged clamps N/A
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot