Phoenix Contact 3030174 Jumper 3 Poles Red 1 piece(s)

MPN
3030174
EAN-13
2050001785442
Order Code
12-7305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

Phoenix Contact's product, FBS 3-5 Jumper (3030174), is a continuity device designed for use with switchboard and serial terminals. Its primary function is to provide reliable electrical connections, essential for maintaining consistent terminal operations. Typical applications include enhancing the performance and efficiency of switchboards in various electrical setups.
Type Jumper
Number of Ways 3
Colour Red
Connection (type) Connector
Connections 3
Contact Material Copper
Content 50
Current Rating (A) 24
Dim Width 14.2 mm x Height 3 mm x Depth 23 mm; Pitch 5.2 mm
Explosion-tested version Ex e false
Insulated N/A
Length (mm) 23mm
Material (details) Polyamide
Misc Attribute FBS 3-5
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Number of pins 3
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Weight 0.00
Weight (g, g/m) 2.466g
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot