Phoenix Contact 3030271 Jumper for ST 4/STI 4/QTC 2.5/UT 4/UTN 4

Image Representative of Range

Phoenix Contact 3030271 Jumper for ST 4/STI 4/QTC 2.5/UT 4/UTN 4

MPN
3030271
EAN-13
2050000450273
Order Code
12-7309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Phoenix Contact 3030271 jumper is designed for use with terminal blocks and ensures reliable continuity in electrical connections. It is compatible with various models including ST 4, STI 4, QTC 2.5, and UT 4, making it versatile for switchboard and serial terminal applications. This jumper is ideal for use in industrial and electrical applications where secure and efficient connection is essential.
Current Rating 32A
Type Jumper
Number of Ways 10
Colour Red
Connection (type) Spring-Loaded Connector
Contact Material Copper
Current Rating (A) 32
Explosion-tested version Ex e false
Insulated N/A
Misc Attribute 1 FBS 10-6
Misc Attribute 2 Jumper
Model N/A
Modular spacing 6.2mm
Mounting method Pluggable
Nominal Current 32 A
Number of bridged clamps N/A
Number of pins 10
Product Type Jumper
Rated current In N/AA
Rated voltage N/AV
Weight 0.01
Width (mm) 60.3
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot